C&K 1.30.240.221/1600 technical specifications.
| Product Length (mm) | 29.8 |
| Product Depth (mm) | 29.8 |
| Product Height (mm) | 35.35 |
| Type | Round Button/Protruding Lens/Round Collar |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K 1.30.240.221/1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.