C&K 1.30.242.712/0200 technical specifications.
| Product Length (mm) | 29.8 |
| Product Height (mm) | 45.1 |
| Type | Long Handle/Round Collar |
| Switch Type | Selector Switch |
| Min Operating Temperature | -27°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K 1.30.242.712/0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.