C&K 1.30.249.001/0000 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical Operating Supply Voltage | 24VDC |
| Maximum Supply Current | 25mA |
| Type | Buzzer |
| Technology | Mechanical |
| Minimum Sound Pressure | 70dBdBA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K 1.30.249.001/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.