The C&K 1103M2S3CQE2 is a SPDT slide switch with a max current rating of 6A at 120VAC or 28VDC. It features a top slide actuator style and PC pin termination. The switch is rated for 250VAC and has an electrical life of 40,000 cycles. It is designed for through hole mounting and operates between -30°C and 65°C.
C&K 1103M2S3CQE2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1103M2S3CQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.