This SPDT slide switch features a side slide actuator and PC pin termination. It has a maximum current rating of 6 amps at 120VAC or 28VDC, and a maximum AC voltage rating of 250 volts. The switch is designed for bracket mount or through hole mounting and operates within a temperature range of -30 to 65 degrees Celsius. The electrical life of the switch is 40,000 hours.
C&K 1103M2S4ASE1 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1103M2S4ASE1 to view detailed technical specifications.
No datasheet is available for this part.