The 1103M2S4V3MD7 is a SPDT slide switch with a max current rating of 6A at 120VAC or 28VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 28V. The switch has an electrical life of 40,000 cycles. It features a top slide actuator style and PC pins termination style. The switch is designed for bracket mount or through hole mounting and operates within a temperature range of -30°C to 65°C.
C&K 1103M2S4V3MD7 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1103M2S4V3MD7 to view detailed technical specifications.
No datasheet is available for this part.