The 1108M1S2WRD1 is a SPDT slide switch with a max current rating of 6A at 120VAC or 28VDC and a max power rating of 0.4W at 20VAC or 20VDC. It features a top slide actuator style and wire wrap termination. The switch is designed for panel mount applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 65°C.
C&K 1108M1S2WRD1 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1108M1S2WRD1 to view detailed technical specifications.
No datasheet is available for this part.