This SPDT slide switch has a maximum current rating of 6 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250V. It is designed for use in applications where a side slide actuator style is required. The switch is mounted using a bracket mount/through hole configuration and has a termination style of PC pins. The operating temperature range is from -30 degrees Celsius to 65 degrees Celsius.
C&K 1108M2S4ALD9 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1108M2S4ALD9 to view detailed technical specifications.
No datasheet is available for this part.