DPDT slide switch with ON-None-ON configuration, featuring a top slide actuator and PC pin termination for through-hole mounting. Rated for 6A at 120VAC and 28VDC, with a maximum AC voltage of 250V and DC voltage of 28V. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 65°C.
C&K 1201M2S3CQE2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1201M2S3CQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.