This DPDT slide switch features a maximum current rating of 6 amps at 120VAC or 28VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 0.4 watts at 20VAC or 20VDC, with an electrical life of 40,000 cycles. It is designed for through hole mounting and has a termination style of wire wrap, with an actuator style of extended top slide. The switch operates within a temperature range of -30°C to 65°C.
C&K 1201M2S5WRD3 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1201M2S5WRD3 to view detailed technical specifications.
No datasheet is available for this part.