The C&K 1201M2T3ASE7 is a DPDT slide switch rated for 6A at 120VAC and 28VDC. It features a side slide actuator and PC pin termination. The switch has a bracket mount and through hole design, allowing for secure mounting in a variety of applications. It operates over a temperature range of -30°C to 65°C and has an electrical life of 40,000 cycles. The switch is suitable for use in a range of environments, including those with high AC voltage ratings up to 250V.
C&K 1201M2T3ASE7 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1201M2T3ASE7 to view detailed technical specifications.
No datasheet is available for this part.