The 1203M1S6ZGD1 is a DPDT slide switch with a maximum current rating of 6 amps at 120VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 0.4 watts at 20VAC or 20VDC and an electrical life of 40,000 cycles. It features an extended top slide actuator style and solder lug termination. The switch is designed for panel mount applications and operates within a temperature range of -30°C to 65°C.
C&K 1203M1S6ZGD1 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1203M1S6ZGD1 to view detailed technical specifications.
No datasheet is available for this part.