The 361100003 is a 10-position thumbwheel switch from C&K, rated for a maximum current of 0.1A and a maximum DC voltage of 28V. It has a maximum AC voltage rating of 120V and an electrical life of 100,000 cycles. This switch is designed for panel mount applications and features a termination style of PC board. It operates within a temperature range of -40 to 65°C and has a circuit code of decimal.
C&K 361100003 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Circuit Code | Decimal |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 361100003 to view detailed technical specifications.
No datasheet is available for this part.