This 10-position thumbwheel switch features a maximum current rating of 0.1A and can withstand up to 120V AC and 28V DC. It is designed for panel mount applications and has an electrical life of 100,000 cycles. The switch operates within a temperature range of -40°C to 65°C and is suitable for use in decimal-coded circuits.
C&K 381120100 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Circuit Code | Decimal |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 381120100 to view detailed technical specifications.
No datasheet is available for this part.