This 10-position thumbwheel switch from C&K features a maximum current rating of 0.1A and a maximum DC voltage rating of 28V. It is designed for use in applications with operating temperatures ranging from -40°C to 65°C. The switch is mounted on a panel and has a termination style of PC board. It is rated for 100,000 electrical life cycles and has a maximum AC voltage rating of 120V.
C&K 382110002 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 382110002 to view detailed technical specifications.
No datasheet is available for this part.