C&K 3M224 technical specifications.
| Actuator Style | Thumbwheel |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 20.07 |
| Product Height (mm) | 8.13 |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Number of Positions | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD |
| Cage Code | 63HW9 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K 3M224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.