C&K 3P1230900 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD Complement |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K 3P1230900 to view detailed technical specifications.
No datasheet is available for this part.