This 10-position thumbwheel switch features a maximum current rating of 0.1 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. It has an electrical life of 1,000,000 cycles and is suitable for panel mounting. The switch operates within a temperature range of -10 to 65 degrees Celsius and is designed for use in BCD-coded circuits.
C&K 3U0210300 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 3U0210300 to view detailed technical specifications.
No datasheet is available for this part.