C&K 400402000 technical specifications.
| Type | End Plate |
| Switch Type | Thumbwheel Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K 400402000 to view detailed technical specifications.
No datasheet is available for this part.