C&K 400702000 technical specifications.
| Type | Blank Section |
| Switch Type | Thumbwheel Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K 400702000 to view detailed technical specifications.
No datasheet is available for this part.