C&K 432703000 technical specifications.
| Type | Rectangular Frame |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K 432703000 to view detailed technical specifications.
No datasheet is available for this part.