C&K 452702263 technical specifications.
| Product Length (mm) | 25.04 |
| Product Depth (mm) | 15.62 |
| Product Height (mm) | 1.57 |
| Type | Rectangular Frame |
| Switch Type | Rocker Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 452702263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.