C&K 452703000 technical specifications.
| Type | Rectangular Frame |
| Switch Type | Rocker Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 452703000 to view detailed technical specifications.
No datasheet is available for this part.