The C&K 7103P3D9AV2QE22 is a SPDT toggle switch rated for 5A at 120VAC and 28VDC. It features a flat lever actuator and PC pins termination style. The switch is designed for PC mount with bracket and has an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C.
C&K 7103P3D9AV2QE22 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7103P3D9AV2QE22 to view detailed technical specifications.
No datasheet is available for this part.