
SPDT rocker switch featuring a flat rocker actuator and PC pin termination. This illuminated or non-illuminated electromechanical component offers momentary-off-momentary action with a 20VAC/20VDC voltage rating and 0.4VA power handling. Designed for bracket or through-hole mounting, it boasts a straight body orientation and an electrical life of 40,000 cycles, operating within a -30°C to 85°C temperature range.
C&K 7105J8V4BE2 technical specifications.
| Actuator Style | Flat Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 20.62 |
| Product Depth (mm) | 9.25 |
| Product Height (mm) | 27.47(Norm) |
| Body Length (mm) | 16.26 |
| Body Depth (mm) | 8.13 |
| Body Height (mm) | 20.11 |
| Actuator Length (mm) | 20.62 |
| Actuator Depth (mm) | 9.25 |
| Actuator Height (mm) | 7.36(Norm) |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for C&K 7105J8V4BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.