Miniature SPDT toggle switch featuring a Mom OFF Mom configuration and a round lever actuator. This vertical right-angle PC mount switch offers PC pin terminations and a 5A @ 120VAC / 28VDC current rating with a 250VAC maximum AC voltage and 28VDC maximum DC voltage. It includes a bracket and threads for mounting, with a 0.4VA maximum power rating and an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
C&K 7105SDAV2GE22 technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 12.45 |
| Product Length (mm) | 6.86 |
| Product Depth (mm) | 40.26 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.86 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7105SDAV2GE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.