DPDT Rocker Switch with Wire Wrap termination and Panel Mount. Features an ON-None-ON configuration, rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V and DC voltage of 28V. Offers a power rating of 0.4VA and an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C.
C&K 7201J11WLE11 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 24 |
| Product Depth (mm) | 15.39 |
| Panel Cutout Dimensions (mm) | 19.05 X 10.41(Rectangular) |
| Body Length (mm) | 24 |
| Body Depth (mm) | 15.39 |
| Actuator Length (mm) | 17.65 |
| Actuator Depth (mm) | 9.86 |
| Actuator Height (mm) | 2.9 |
| Terminal Length (mm) | 19.05 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7201J11WLE11 to view detailed technical specifications.
No datasheet is available for this part.