The 7205TPAV2SE is a DPDT toggle switch with a max current rating of 5A at 120VAC or 28VDC. It features a round lever actuator style and PC pins termination. The switch is designed for PC mount with a bracket and threads, and has an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C.
C&K 7205TPAV2SE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7205TPAV2SE to view detailed technical specifications.
No datasheet is available for this part.