DPDT rocker switch with PC pin termination and bracket mount/through-hole mounting. Features a straight body orientation, 5A 250VAC/28VDC rating, and an ON None Mom switch configuration. Offers 6 terminals across 2 rows with a 4.7mm terminal pitch and 4.83mm row spacing. Operates within a -30°C to 85°C temperature range with an electrical life of 40,000 cycles.
C&K 7208J1V2ME2 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 25.8(Norm) |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 18.21 |
| Actuator Length (mm) | 16.87 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 7.59(Norm) |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7208J1V2ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.