C&K 7208J61ZBE22 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Lever |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7208J61ZBE22 to view detailed technical specifications.
No datasheet is available for this part.