The 7213P3YCBE SP3T toggle switch from C&K features a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 40,000 cycles and operates within a temperature range of -30 to 85°C. The switch has a flat lever actuator style and PC pins for termination. It is designed for PC mount with threads.
C&K 7213P3YCBE technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7213P3YCBE to view detailed technical specifications.
No datasheet is available for this part.