The C&K 7213P3YWBE is a SP3T toggle switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 40,000 cycles. The switch features a flat lever actuator style and wire wrap termination style, and is designed for panel mount applications with threads. It operates within a temperature range of -30°C to 85°C.
C&K 7213P3YWBE technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7213P3YWBE to view detailed technical specifications.
No datasheet is available for this part.