Switch Toggle Mom ON Mom SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |