Illuminated Rocker Switch with 3PDT configuration, featuring PC pin termination and a straight body orientation. This panel-mount switch offers an ON-None-ON function with a maximum voltage rating of 20VAC and 20VDC, handling 0.4VA at these ratings. Designed for a 27.81mm x 16.46mm rectangular panel cutout, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K 7301J3CBE3 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 41.28 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 22.94(Min) |
| Panel Cutout Dimensions (mm) | 27.81 X 16.46(Rectangular) |
| Body Length (mm) | 41.28 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 15.17 |
| Actuator Length (mm) | 26.8 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 6.22(Min) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301J3CBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.