Miniature 3PDT toggle switch featuring an ON-None-ON configuration and a flat lever actuator. This PC mountable component with threaded bushing offers PC pin termination and a straight body orientation. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K 7301P3DCQE technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 13.21 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 32.41 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301P3DCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.