C&K 7301P4D9AKES2 technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Number of Rows | 3 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for C&K 7301P4D9AKES2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.