Miniature toggle switch featuring a 3PDT pole throw configuration and ON None ON switch functionality. This panel mount switch with threads utilizes wire wrap termination and a flat lever actuator with a 6.35mm length. Rated for 20VAC and 20VDC at 0.4VA, it offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K 7301P4YWBE technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.35 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 44.83 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 19.05 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301P4YWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.