The 7301T1CQE is a 3PDT toggle switch from C&K, rated for 5A at 120VAC or 28VDC. It features a round lever actuator and PC pins for termination. This switch is designed for PC mount applications with threads, and operates within a temperature range of -30°C to 85°C.
C&K 7301T1CQE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301T1CQE to view detailed technical specifications.
No datasheet is available for this part.