
Illuminated rocker switch featuring a 4PDT (4 Pole Double Throw) configuration with an ON-None-ON function. This panel mount, through-hole component utilizes PC pin termination and a straight body orientation. Rated for 20VAC/20VDC and 0.4VA maximum power, it offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Key dimensions include a 29.36mm body length and a 17.96mm x 10.62mm panel cutout.
C&K 7401J1CKE2 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 29.36 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 22.74(Min) |
| Panel Cutout Dimensions (mm) | 17.96 X 10.62(Rectangular) |
| Body Length (mm) | 29.36 |
| Body Depth (mm) | 21.59 |
| Body Height (mm) | 15.17 |
| Actuator Length (mm) | 16.87 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 6.02(Min) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 4PDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7401J1CKE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.