
Miniature 4PDT toggle switch featuring a momentary OFF momentary (Mom OFF Mom) configuration and a round lever actuator. This straight body switch utilizes solder lug terminations and is rated for 20VAC/20VDC with a maximum power handling of 0.4VA. It offers 12 terminals across 4 rows with a terminal pitch of 4.7mm and a row spacing of 4.83mm, designed for electrical life of 40,000 cycles within an operating temperature range of -30°C to 85°C.
C&K 7405MD8ZBE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 28.45 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 21.59 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7405MD8ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.