
DP3T illuminated rocker switch with lever actuator and solder lug termination. Features a straight body orientation, panel mount design, and a 5A at 250VAC/28VDC rating. Offers 12 terminals across 4 rows with a 4.7mm terminal pitch. Operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles. Panel cutout dimensions are 19.05mm x 10.41mm.
C&K 7411J21ZQI22 technical specifications.
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 24 |
| Product Depth (mm) | 21.59 |
| Panel Cutout Dimensions (mm) | 19.05 X 10.41(Rectangular) |
| Body Length (mm) | 24 |
| Body Depth (mm) | 21.59 |
| Actuator Length (mm) | 17.65 |
| Actuator Depth (mm) | 9.86 |
| Actuator Height (mm) | 13.31 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7411J21ZQI22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.