Miniature DP3T toggle switch featuring ON ON ON functionality and a round lever actuator. This PC mountable switch with bracket offers vertical right-angle mounting and PC pin terminations. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Electrical life is 40,000 cycles, operating within a temperature range of -30°C to 85°C.
C&K 7411SD9AV2QE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 12.45 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 41.91 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 21.59 |
| Body Depth (mm) | 14.35 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7411SD9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.