The C&K 7413P3YCBE is a DP3T toggle switch rated for 20VAC and 20VDC with a maximum power rating of 0.4 watts. It features a flat lever actuator style and PC pins termination. The switch is designed for PC mount with threads and has an electrical life of 40,000 cycles. It operates within a temperature range of -30 to 85°C.
C&K 7413P3YCBE technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7413P3YCBE to view detailed technical specifications.
No datasheet is available for this part.