C&K 752702000 technical specifications.
| Type | Round Cap |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 752702000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.