Illuminated pushbutton switch featuring a momentary contact function with an ON configuration and SPDT pole throw. Equipped with a round plunger actuator and PC pin termination for through-hole mounting. Rated for 1A at 120VAC and 28VDC, with a maximum power rating of 0.4VA. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C.
C&K 8121SD9AGE technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8121SD9AGE to view detailed technical specifications.
No datasheet is available for this part.