SPDT momentary pushbutton switch featuring a round plunger actuator. Rated for 20VAC/20VDC and 0.4VA maximum power. Terminated with PC pins for panel mount or through-hole applications. Offers a straight body orientation and a panel cutout of 6.35mm round. Electrical life is rated for 60,000 cycles, with an operating temperature range of -30°C to 75°C.
C&K 8125SHCBE technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8125SHCBE to view detailed technical specifications.
No datasheet is available for this part.