SPDT momentary pushbutton switch featuring a round plunger actuator and vertical right-angle body orientation. Rated for 20VAC and 20VDC with a maximum power handling of 0.4VA. This through-hole component utilizes PC pins for termination and offers an electrical life of 50,000 cycles. Operating temperature range is -30°C to 65°C.
C&K 8168SH9AV2BE2 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8168SH9AV2BE2 to view detailed technical specifications.
No datasheet is available for this part.