The C&K 8168SHCQE1 is a SPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 6 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250V. The switch is designed for panel mount or through hole mounting and features PC pins for termination. It has an electrical life of 50,000 cycles and operates within a temperature range of -30 to 65°C.
C&K 8168SHCQE1 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8168SHCQE1 to view detailed technical specifications.
No datasheet is available for this part.