This SPDT panel mount pushbutton switch features a round plunger actuator style and a maximum current rating of 6 amps at 120VAC or 28VDC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. The switch is designed for panel mounting with a solder lug termination style and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 65 degrees Celsius.
C&K 8168SHZQE1 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8168SHZQE1 to view detailed technical specifications.
No datasheet is available for this part.