This DPDT pushbutton switch features a square button actuator and is rated for 6A at 120VAC or 28VDC. It has a maximum power rating of 0.4W at 20VAC or 20VDC and is designed for panel mount or through hole mounting. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -30 to 65°C.
C&K 8261J82CGI223 technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8261J82CGI223 to view detailed technical specifications.
No datasheet is available for this part.